The Knowles SBSGC5000153MXB is a ceramic feed-through capacitor with a capacitance of 15nF and a voltage rating of 500V. It can handle currents up to 10A and has an insertion loss of 38dB. The capacitor is available in a surface mount package with a case code of 1812 in imperial and 4532 in metric. It operates within a temperature range of -55°C to 125°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current | 10A |
| Insertion Loss | 38dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SBSG |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |