
Board mount EMI/RFI filter featuring a Pi-circuit configuration, rated for 5A and 500VDC. This flat-style, SMD component offers 39dB attenuation at a capacitance of 1nF with 20% tolerance. Operating across a wide temperature range of -55°C to 125°C, it measures 5.25mm in length, 3.2mm in width, and 2.5mm in height, utilizing an 1812 imperial / 4532 metric case code. Packaged in tape and reel for efficient assembly, this RoHS compliant filter is designed for single-channel applications.
Knowles SBSGP5000102MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP5000102MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
