
Surface mount data line filter featuring 1 function, 100V DC rated voltage, and a 10A current rating. Offers 44dB attenuation and 220nF capacitance, with a 20% tolerance. Designed for operation between -55°C and 125°C, this component is housed in a 2220 imperial / 5750 metric case code and measures 6.6mm L x 5mm W x 3.18mm H.
Checking distributor stock and pricing after the page loads.
Knowles SBSMP1000224MXT technical specifications.
| Attenuation Value | 44dB |
| Capacitance | 220nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 3.18mm |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
