
LC PI filter component with 68nF capacitance and 20% tolerance, designed for SMD/SMT termination in a 1206 case code. Features a 1A current rating, 50V voltage rating, and operates across a -55°C to 125°C temperature range. Offers 37dB attenuation with a single channel and a maximum height and width of 1.6mm. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles SBSPP0500683MXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SBSPP0500683MXT technical specifications.
| Attenuation Value | 37dB |
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| ESD Protection | No |
| Height | 1.6mm |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SBSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSPP0500683MXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
