
Data line filter, 1 channel, 1A current rating, 100V DC rated voltage. Features 10nF capacitance with 20% tolerance and 37dB attenuation. Encased in an EIA STD 1206 package (3.2mm L x 1.6mm W x 1.6mm H), suitable for SMD/SMT termination. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Knowles SBSPP1000103MXT technical specifications.
| Attenuation Value | 37dB |
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| ESD Protection | No |
| Height | 1.6mm |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SBSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
