Data Line Filter, 1 Function(s), 100V, 10A,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | SFBCP |
| Capacitance | 440 |
| Height | 9.19 |
| REACH | Compliant |
| Military Spec | False |