Knowles SFCIC5000153MX1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | SFCIC |
| Capacitance | 15000 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.