The SFJEC1K00473MX1 is a 47nF feed-through ceramic capacitor from Knowles, designed for filter applications. It can handle a maximum DC current of 15A and has a voltage rating of 1kV. The capacitor is available in bulk packaging and is not RoHS compliant. It has an insertion loss of 50dB and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Circuit Type | Filter |
| Current | 15A |
| Insertion Loss | 50dB |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFJE |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |