
The SFJEC3K00101MC1 is a 100pF feed-through ceramic capacitor from Knowles, designed for filter applications. It can handle currents up to 15A and operates within a temperature range of -55°C to 125°C. The capacitor is available in bulk packaging and is not RoHS compliant. It features a high voltage rating of 3kV and an insertion loss of 4dB.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Circuit Type | Filter |
| Current | 15A |
| Insertion Loss | 4dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFJE |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Not Compliant |
