EMI Filter Pi-Circuit 15A 115VAC/500VDC PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Knowles SFJGP5000304MX1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Capacitance | 300000 |
| Height | 15.24 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.