Data Line Filter, 1 Function(s), 100V, 15A,
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Circuit Type | Filter |
| Current | 15A |
| Length | 9.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SFJN |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |