Feed Through Capacitor, 1 Function(s), 500V, 10A,
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 23dB |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFSTC |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |