
Omnidirectional MEMS microphone featuring a 65dB Signal to Noise Ratio (SNR) and analog output. This rectangular component operates with a 3.6V supply voltage and draws 185uA current, offering an impedance of 400 Ohms. Designed for a wide temperature range from -40°C to 100°C, it measures 3.5mm in length, 2.65mm in width, and 1.08mm in depth. Termination is via solder, and it is supplied in tape and reel packaging.
Sign in to ask questions about the Knowles SPH0611LR5H-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPH0611LR5H-1 technical specifications.
| Depth | 1.08mm |
| Direction | Omnidirectional |
| Impedance | 400R |
| Length | 3.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 185uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 65dB |
| Termination | Solder |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPH0611LR5H-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
