Consumer circuit, 6-terminal integrated circuit with a 3.50 x 2.65 mm footprint and 0.98 mm height. Operates within a commercial temperature range of 0°C to 45°C, supporting supply voltages from 1.62V to 3.6V. Features a single function and is halogen-free and RoHS compliant, packaged in a JEDEC R-XXMA-X6 configuration.
Sign in to ask questions about the Knowles SPH0645LM4H-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPH0645LM4H-B technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 2.65 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles SPH0645LM4H-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.