Sign in to ask questions about the Knowles SPK0415HM4H-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPK0415HM4H-B technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.08mm |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SPK |
| Signal to Noise Ratio (SNR) | 61dB |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SPK0415HM4H-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
