Knowles SPK0833LM4H-B technical specifications.
| Depth | 1.1mm |
| Direction | Omnidirectional |
| Height | 1.1mm |
| Impedance | 160R |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ SP |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 63dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPK0833LM4H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.