Sign in to ask questions about the Knowles SPM0102ND3-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPM0102ND3-2 technical specifications.
| Direction | Omnidirectional |
| Impedance | 100R |
| Lead Free | Lead Free |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0102ND3-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
