The SPM0103ND3-2 is an omnidirectional microphone with an impedance of 100R. It is lead free and has a supply current of 350uA. The microphone is packaged in cut tape form. It is not RoHS compliant. The SPM0103ND3-2 is part of the SiSonic series and has a rectangular shape with solder termination.
Knowles SPM0103ND3-2 technical specifications.
| Direction | Omnidirectional |
| Impedance | 100R |
| Lead Free | Lead Free |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.