Knowles SPM0406HE3H-SB technical specifications.
| Depth | 1.35mm |
| Direction | Omnidirectional |
| Impedance | 100R |
| Length | 4.72mm |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 59dB |
| Termination | Solder |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0406HE3H-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
