
The SPM0407HE3H-SB is an omnidirectional MEMS microphone from Knowles, operating at 3.6V with a supply current of 370uA. It features an impedance of 100R and a signal to noise ratio of 59dB. The microphone is available in a rectangular package with dimensions of 4.72mm in length, 3.76mm in width, and 1.35mm in depth. It is packaged in tape and reel quantities of 1200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles SPM0407HE3H-SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 1.35mm |
| Direction | Omnidirectional |
| Impedance | 100R |
| Length | 4.72mm |
| Operating Supply Current | 370uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 59dB |
| Termination | Solder |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0407HE3H-SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
