Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles SPM0408LE5H-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 1.35mm |
| Direction | Omnidirectional |
| Height | 1.35mm |
| Impedance | 300R |
| Length | 4.72mm |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 63dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 3.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SPM0408LE5H-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
