
The SPM0410LR5H-QB is an omnidirectional MEMS electret condenser microphone with a frequency response of 1kHz and an impedance of 400R. It operates at a supply voltage of 3.6V and has an operating supply current of 250uA. The microphone is packaged in a rectangular shape with dimensions of 4.72mm in length, 3.76mm in width, and 1.35mm in depth. It is available in quantities of 1200 per package, which is a cut tape packaging. The SiSonic series microphone has a signal-to-noise ratio of 62dB.
Sign in to ask questions about the Knowles SPM0410LR5H-QB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPM0410LR5H-QB technical specifications.
| Depth | 1.35mm |
| Direction | Omnidirectional |
| Frequency | 1kHz |
| Impedance | 400R |
| Length | 4.72mm |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | Solder |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0410LR5H-QB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
