
Analog MEMS microphone with omnidirectional directivity, offering a -42dB sensitivity and a 59dB signal-to-noise ratio. Features a 3.76mm length, 2.24mm width, and 1.2mm depth in a rectangular, surface-mount package. Operates from a 3.6V supply with a 160uA current draw, and boasts an impedance of 400 ohms. Suitable for a wide temperature range from -40°C to 100°C, terminated with solder and supplied on tape and reel.
Sign in to ask questions about the Knowles SPQ1410HR5H-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPQ1410HR5H-B technical specifications.
| Depth | 1.2mm |
| Direction | Omnidirectional |
| Impedance | 400R |
| Length | 3.76mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 59dB |
| Termination | Solder |
| Width | 2.24mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPQ1410HR5H-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
