
The Knowles SPU0409LE5H-QB is an omnidirectional MEMS electret condenser microphone with an impedance of 300R. It operates from a 3.6V supply and consumes 190uA of current. The microphone is available in a rectangular shape with dimensions of 3mm x 3.76mm x 1.2mm. It is packaged in tape and reel quantities of 1200 units and features solder termination. The SiSonic series microphone offers a signal-to-noise ratio of 63dB.
Sign in to ask questions about the Knowles SPU0409LE5H-QB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPU0409LE5H-QB technical specifications.
| Depth | 1.2mm |
| Direction | Omnidirectional |
| Impedance | 300R |
| Length | 3.76mm |
| Operating Supply Current | 190uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 63dB |
| Termination | Solder |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPU0409LE5H-QB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
