
The Knowles SPU0410LR5H-QB is a 3.6V omnidirectional MEMS microphone with an operating supply current of 160uA. It has a signal to noise ratio of 63dB and is available in a rectangular package with a termination of SMD/SMT. The microphone is packaged in tape and reel with 1200 units per reel and is part of the SiSonic series. It operates at a voltage rating of 3.6V and has dimensions of 3.76mm in length, 3mm in width, and 1.23mm in height and depth.
Knowles SPU0410LR5H-QB technical specifications.
| Depth | 1.23mm |
| Direction | Omnidirectional |
| Height | 1.23mm |
| Impedance | 400R |
| Length | 3.76mm |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 63dB |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPU0410LR5H-QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
