The Knowles SPU0410LR5H-QB-7 is an industrial 6-terminal specialized IC with a single function, operating within a supply voltage range of 1.5 to 3.6 volts. It features a JEDEC package code of R-XXMA-N6 and a temperature grade of industrial. The IC has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 3.76 millimeters in length and 3 millimeters in width.
Sign in to ask questions about the Knowles SPU0410LR5H-QB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPU0410LR5H-QB-7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N6 |
| Width | 3 |
| Length | 3.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles SPU0410LR5H-QB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.