The Knowles SPU0414HR5H-SB is an industrial single-chip IC with a 4-lead module package. It operates over a temperature range of -40 to 100°C. The IC has a single function and is supplied with a voltage between 1.5 and 3.6 volts. The module dimensions are 2.95mm wide and 3.76mm long.
Sign in to ask questions about the Knowles SPU0414HR5H-SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPU0414HR5H-SB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N4 |
| Width | 2.95 |
| Length | 3.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles SPU0414HR5H-SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.