
The SPV0840LR5H-B is a 3.6V omnidirectional MEMS microphone with a signal-to-noise ratio of 62.5dB. It operates within a temperature range of -40°C to 100°C and consumes 60uA of supply current at 3.6V. The microphone is available in a rectangular package with dimensions of 1mm depth, 1mm height, 2.75mm length, and 1.85mm width. It is supplied on a tape and reel with 1200 units per package and is suitable for solder termination.
Knowles SPV0840LR5H-B technical specifications.
| Depth | 1mm |
| Direction | Omnidirectional |
| Height | 1mm |
| Impedance | 400R |
| Length | 2.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 62.5dB |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPV0840LR5H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
