Knowles SPW0430HR5HB-B technical specifications.
| Depth | 1.2mm |
| Direction | Omnidirectional |
| Impedance | 450R |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SiSonic™ |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 59dB |
| Termination | Solder |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPW0430HR5HB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.