This Knowles ST4540B226P500NNXT-6 is a 22uF ceramic chip capacitor with a 50VDC rating and X7R dielectric. It features a stacked package with a surface mount design, suitable for operating temperatures between -55°C and 125°C. The capacitor has a tolerance of 0% to 100% and is constructed with a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Knowles ST4540B226P500NNXT-6 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 0% to 100% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | 0% |
| Technology | Standard |
| Positive Capacitance Tolerance | 100% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 18.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.