This Knowles ceramic chip capacitor has a capacitance of 15uF and a DC rated voltage of 200VDC. It features a tolerance of -20% to 80% and a dielectric of X7R. The capacitor is constructed with a stacked construction and has a case style of ceramic chip. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is surface mountable and has a termination style of L lead.
Checking distributor stock and pricing after the page loads.
Knowles ST5550B156Z201TLXW-6 technical specifications.
| Capacitance | 15uF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.