This Knowles ST5550B396Z500TLXT-6 is a 39uF multilayer ceramic capacitor with a 50VDC rating and X7R dielectric. It has a capacitance tolerance of -20% to 80% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a stacked ceramic chip case style. It is not intended for microwave applications.
Checking distributor stock and pricing after the page loads.
Knowles ST5550B396Z500TLXT-6 technical specifications.
| Capacitance | 39uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.