This 39uF ceramic capacitor has a maximum operating voltage of 50VDC and a capacitance tolerance of -20% to 80%. It is a multilayer ceramic capacitor with a stacked package style and surface mount termination. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a ceramic chip case and has a maximum height of 16.42mm.
Checking distributor stock and pricing after the page loads.
Knowles ST5550B396Z500TLXW-6 technical specifications.
| Capacitance | 39uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.