Cap Ceramic 0.82uF 200V C0G 3% 6 Stacked 125°C Low ESR T/R
Knowles ST5550N824H201TLXT-6 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 200VDC |
| Tolerance | 3% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -3% |
| Technology | Standard |
| Positive Capacitance Tolerance | 3% |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.