Cap Ceramic 0.47uF 500V C0G 0.5pF 6 Stacked 125°C Low ESR Waffle
Knowles ST7565N474D501TLXW-6 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 500VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.42(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.