Analog MEMS microphone featuring an omnidirectional pickup pattern. This condenser microphone offers a 4.4kΩ impedance and operates with a low 50µA supply current. Designed for analog output, it is supplied in tray packaging and features a square shape with solder termination. Minimum operating voltage is 1.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles TO-24611-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | TO |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles TO-24611-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.