Knowles TO38-31020-B21 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 29uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | TO |
| Shape | Square |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles TO38-31020-B21 to view detailed technical specifications.
No datasheet is available for this part.