
The VEK-F Series Electret Condenser Microphone is a 1.3V device with an operating supply current of 50uA. It features a wire mount and is rated for IP67, waterproof, and dust tight conditions. The microphone has a circular shape and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles VEK-F-30351-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50uA |
| Depth | 5.2mm |
| Diameter | 16mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Mount | Wire |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VEK-F |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles VEK-F-30351-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.