
The 1.3V electret condenser microphone from Knowles features a 50uA current rating and is designed for wire mount applications. It has an impedance of 4.4kR and operates at a frequency of 10kHz. The microphone is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments. It is packaged in bulk and has a circular shape with a diameter of 16mm and a depth of 5.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles VEK-F-30352-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50uA |
| Depth | 5.2mm |
| Diameter | 16mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Mount | Wire |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VEK-F |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles VEK-F-30352-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
