
The VEK-F Series Waterproof Electret Condenser Microphone is a 16mm diameter, 5.2mm depth, circular-shaped device with wire mount and PC pins. It is rated for waterproof operation and packaged in bulk. The microphone is an analog output type and part of the VEK-F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles VEK-F-30470-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.2mm |
| Diameter | 16mm |
| Mount | Wire |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | VEK-F |
| Shape | Circular |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Knowles VEK-F-30470-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
