
The Knowles VFG-30747-000 is a waterproof electret condenser microphone with a current rating of 50uA and an operating supply current of 50uA. It has a diameter of 3mm and a depth of 3.7mm, with a length of 115mm. The microphone has a voltage rating of 1.3V and an impedance of 4.4kR. It is packaged in bulk and features wire leads for termination.
Knowles VFG-30747-000 technical specifications.
| Current Rating | 50uA |
| Depth | 3.7mm |
| Diameter | 3mm |
| Impedance | 4.4kR |
| Length | 115mm |
| Mount | Wire |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.3V |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles VFG-30747-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
