Knowles VWP-H-30109-000 technical specifications.
| Diameter | 12.7mm |
| Length | 231.9mm |
| Mount | Wire |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VWP |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles VWP-H-30109-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
