
Wideband balanced armature speaker featuring a compact, rectangular design with solder termination. This audio component offers a frequency response up to 6.8kHz and a 124-ohm impedance. Operating within a temperature range of -17°C to 63°C, it is housed in a 124 package with dimensions of 5mm (length) x 2.73mm (width) x 1.93mm (depth).
Sign in to ask questions about the Knowles WBFK-30000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles WBFK-30000-000 technical specifications.
| Package/Case | 124 |
| Depth | 1.93mm |
| Frequency | 6.8kHz |
| Height | 1.93mm |
| Impedance | 124R |
| Length | 5mm |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -17°C |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | WBFK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WBFK-30000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
