Knowles WBHC-23912-000 technical specifications.
| Impedance | 327R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WBHC |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles WBHC-23912-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
