
The WBHC-26892-000 is a MEMS electret condenser microphone with a rectangular shape and dimensions of 5.16mm in length, 3.51mm in width, and 3mm in depth. It has a series designation of WBHC and is available in a bulk packaging quantity of 25 units. The microphone has an impedance of 210 ohms and operates at a frequency of 5.85 kHz. It is suitable for use in audio applications.
Knowles WBHC-26892-000 technical specifications.
| Depth | 3mm |
| Frequency | 5.85kHz |
| Impedance | 210R |
| Length | 5.16mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | WBHC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.51mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WBHC-26892-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
