Knowles WP-23501-000 technical specifications.
| Current Rating | 300uA |
| Depth | 2.26mm |
| Frequency | 4kHz |
| Impedance | 2.5kR |
| Length | 5.56mm |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WP |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-23501-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.