
Analog MEMS microphone with omnidirectional pickup pattern, featuring a sensitivity of -52dB and a frequency response up to 4kHz. This waterproof component operates with a 1.3V supply voltage and draws a maximum of 50uA. Its compact rectangular package measures 5.56mm in length, 3.99mm in width, and 2.26mm in depth, with solder termination.
Knowles WP-23502-000 technical specifications.
| Current Rating | 50uA |
| Depth | 2.26mm |
| Direction | Omnidirectional |
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Length | 5.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles WP-23502-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
