
This Knowles WP-23502-P07 is an omnidirectional electret condenser microphone with a voltage rating of 1.3V and an operating supply current of 50uA. It has an impedance of 4.4kR and is available in bulk packaging with 25 units per package. The microphone has a rectangular shape with wire leads and a depth of 2.21mm, length of 5.56mm, and width of 3.99mm. It is rated for waterproof applications and has a frequency response of 10kHz.
Knowles WP-23502-P07 technical specifications.
| Current Rating | 50uA |
| Depth | 2.21mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 5.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-23502-P07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
