
The Knowles WP-23849-C36 is a MEMS electret condenser microphone with a current rating of 50uA. It has a length of 4.72mm and a width of 3.76mm. The microphone is packaged in bulk with 25 units per package. It is terminated with a screw type connection.
Knowles WP-23849-C36 technical specifications.
| Current Rating | 50uA |
| Depth | 1.1mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 4.72mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-23849-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
