Knowles WP-25993-D63 technical specifications.
| Current Rating | 300uA |
| Depth | 2.26mm |
| Frequency | 10kHz |
| Impedance | 2kR |
| Length | 5.56mm |
| Mount | Wire |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WP |
| Shape | Rectangular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-25993-D63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.